
* Images are for reference only
POHS201610-1R0M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS201610-1R0M
- JLCPCB Part #
- C49333102
- Package
- 0806
- Description
- 1uH 2.26A 2.61A 69mΩ Molded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2912
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2911
In-stock Item Pricing
Qty Unit Price
1+
$0.0400
100+
$0.0318
300+
$0.0278
3000+
$0.0247
6000+
$0.0223
9000+
$0.0210
Welcome back, may I help you?