
* Images are for reference only
POHS0402-1R0M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS0402-1R0M
- JLCPCB Part #
- C49332935
- Package
- SMD,4.4x4.2mm
- Description
- 1uH 30mΩ 4.5A 7A Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2895
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2895
In-stock Item Pricing
Qty Unit Price
1+
$0.0916
50+
$0.0730
150+
$0.0637
500+
$0.0566
3000+
$0.0510
6000+
$0.0483
Related Products
Welcome back, may I help you?