This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HBLS0603-4N3S

Extended
Manufacturer
HYHONGYEX
MFR.Part #
HBLS0603-4N3S
JLCPCB Part #
C963948
Package
0201
Description
13@500MHz 220mA 4.3nH 440mΩ 6.8GHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4714

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0032
1000+ $0.0023
3000+ $0.0019
15000+ $0.0017
45000+ $0.0014

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons