
* Images are for reference only
HYG-9045A
Extended
- Manufacturer
- HYDZ
- MFR.Part #
- HYG-9045A
- JLCPCB Part #
- C7544816
- Package
- SMD,D=9mm
- Description
- -30℃~+70℃ 2.7kHz 2V~4V 3V 4.5mm 80mA 85dB 9mm SMD SMD,D=9mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 786
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 779
In-stock Item Pricing
Qty Unit Price
1+
$0.3980
10+
$0.3126
30+
$0.2755
100+
$0.2304
500+
$0.2095
800+
$0.1982
Related Products
Welcome back, may I help you?