
* Images are for reference only
HYCW12-SMAW0863-1365B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW12-SMAW0863-1365B
- JLCPCB Part #
- C5301850
- Package
- Plugin
- Description
- -55℃~+155℃ 1 5.2mm 50Ω 6GHz 8mm Board Side Inner Bore SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 641
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 629
In-stock Item Pricing
Qty Unit Price
1+
$0.2924
50+
$0.2300
200+
$0.2033
400+
$0.1699
2400+
$0.1477
5000+
$0.1386
Related Products
Welcome back, may I help you?