
* Images are for reference only
HYCW07-SMAW1163-1650B
Extended
- Manufacturer
- HOAUC
- MFR.Part #
- HYCW07-SMAW1163-1650B
- JLCPCB Part #
- C5301851
- Package
- Plugin
- Description
- -55℃~+155℃ 1 11mm 5.2mm 50Ω 6GHz Board Side Inner Bore SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5255
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5218
In-stock Item Pricing
Qty Unit Price
1+
$0.3575
50+
$0.2837
200+
$0.2522
400+
$0.2126
2000+
$0.1864
5000+
$0.1758
Welcome back, may I help you?