
* Images are for reference only
HY2120-LB
Extended
- Manufacturer
- HYCON Tech
- MFR.Part #
- HY2120-LB
- JLCPCB Part #
- C168778
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1.5V~10V 100nA 2 2.8V 4.25V Protection IC Support SOT-23-6 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4929
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4674
In-stock Item Pricing
Qty Unit Price
1+
$0.1931
50+
$0.1509
150+
$0.1326
500+
$0.1101
3000+
$0.1001
6000+
$0.0939
Related Products
Welcome back, may I help you?