
* Images are for reference only
HX7050A
Extended
- Manufacturer
- HX(hengjiaxing)
- MFR.Part #
- HX7050A
- JLCPCB Part #
- C296192
- Package
- SOT-89
- Description
- -40℃~+85℃ 1 1.5V~12V 2uA 5V Active Low No No Open Drain Voltage Detector SOT-89 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 567
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 567
In-stock Item Pricing
Qty Unit Price
1+
$0.0562
100+
$0.0452
300+
$0.0396
1000+
$0.0320
5000+
$0.0287
10000+
$0.0271
Related Products
Welcome back, may I help you?