
* Images are for reference only
XBS023P11R-G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- XBS023P11R-G-HXY
- JLCPCB Part #
- C52754548
- Package
- SOD-523
- Description
- -40℃~+125℃ 1 Independent 1A 200mA 30V 30uA@10V 350mV@10mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1255
50+
$0.0999
150+
$0.0872
500+
$0.0777
3000+
$0.0699
6000+
$0.0661
Related Products
Welcome back, may I help you?