
* Images are for reference only
VS-3C06ET07T-M3-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- VS-3C06ET07T-M3-HXY
- JLCPCB Part #
- C51896358
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.36V@6A 22.3A 50uA@650V 650V 66A TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9344
10+
$1.6443
50+
$1.4632
100+
$1.2773
500+
$1.1940
1000+
$1.1571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?