This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VESD12C1-HD1-G3-08-HXY

Extended
Manufacturer
HXY MOSFET
MFR.Part #
VESD12C1-HD1-G3-08-HXY
JLCPCB Part #
C42416214
Package
DFN1006-2L
Description
-55℃~+150℃ 1 12V 150W@8/20us 1uA 26V 28pF ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 42

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 42

In-stock Item Pricing

Qty Unit Price
1+ $0.0404
100+ $0.0322
300+ $0.0281
1000+ $0.0251
5000+ $0.0225
10000+ $0.0213

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons