
* Images are for reference only
SS26
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SS26
- JLCPCB Part #
- C5200639
- Package
- SMA
- Description
- 2A 500uA 60V 700mV@2A Independent SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 453
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0198
500+
$0.0155
2000+
$0.0123
4000+
$0.0109
24000+
$0.0096
50000+
$0.0090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?