This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SRV05-4HTG-D-HXY

Extended
Manufacturer
HXY MOSFET
MFR.Part #
SRV05-4HTG-D-HXY
JLCPCB Part #
C42416636
Package
SOT-23-6L
Description
-55℃~+125℃ 1.5pF 12A@8/20us 1uA 5V 6V 9V、16V Four channels IEC 61000-4-2、IEC 61000-4-5 TVS SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2790

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2790

In-stock Item Pricing

Qty Unit Price
1+ $0.1270
50+ $0.1018
150+ $0.0893
500+ $0.0799
3000+ $0.0724
6000+ $0.0687

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons