
* Images are for reference only
SMMBT2222ALT1G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SMMBT2222ALT1G-HXY
- JLCPCB Part #
- C46682389
- Package
- SOT-23
- Description
- 1 NPN 10nA 300@150mA,10V 300MHz 300mW 40V 600mA 6V Independent SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1650
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1650
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0302
600+
$0.0264
3000+
$0.0235
9000+
$0.0212
21000+
$0.0200
Related Products
Welcome back, may I help you?