
* Images are for reference only
SMDJ85A
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SMDJ85A
- JLCPCB Part #
- C49363576
- Package
- SMC
- Description
- 1 104V 137V 21.9A@10/1000us 2uA 3kW@10/1000us 85V IEC 61000-4-2 SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.2217
50+
$0.1748
150+
$0.1547
500+
$0.1297
3000+
$0.1186
6000+
$0.1118
Related Products
Welcome back, may I help you?