
* Images are for reference only
SMDJ51CA
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SMDJ51CA
- JLCPCB Part #
- C49363599
- Package
- SMC
- Description
- -65℃~+150℃ 2uA 36.4A 3kW@10/1000us 51V 62.7V 82.4V IEC 61000-4-2 SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.2267
50+
$0.1779
150+
$0.1571
500+
$0.1310
3000+
$0.1194
6000+
$0.1125
Related Products
Welcome back, may I help you?