
* Images are for reference only
SMDJ24CA
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SMDJ24CA
- JLCPCB Part #
- C49363592
- Package
- SMC
- Description
- -65℃~+150℃ 24V 29.5V 2uA 38.9V 3kW@10/1000us 77.1A@10/1000us IEC 61000-4-2 SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.2069
50+
$0.1632
150+
$0.1444
500+
$0.1210
3000+
$0.1107
6000+
$0.1044
Related Products
Welcome back, may I help you?