
* Images are for reference only
R6515ENXC7G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- R6515ENXC7G-HXY
- JLCPCB Part #
- C52098330
- Package
- TO-220F
- Description
- -55℃~+175℃ 0.9pF 11.2nC 15A 180pF 20pF 220mΩ 4V 52W TO-220F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2614
10+
$1.9225
50+
$1.7105
100+
$1.4937
500+
$1.3957
1000+
$1.3524
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?