This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R6511END3TL1-HXY

Extended
Manufacturer
HXY MOSFET
MFR.Part #
R6511END3TL1-HXY
JLCPCB Part #
C52098380
Package
TO-252-2L
Description
-55℃~+175℃ 0.9pF 11.2nC 15A 180pF 20pF 220mΩ 4V 52W 650V TO-252-2L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6152
10+ $1.3727
30+ $1.2218
100+ $1.0661
500+ $0.9971
1000+ $0.9666

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons