
* Images are for reference only
PTVSHC3N7VU-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- PTVSHC3N7VU-HXY
- JLCPCB Part #
- C49423283
- Package
- DFN-3L(2x2)
- Description
- -55℃~+125℃ 1700pF 1uA 240A@8/20us 25V 6kW@8/20us 7.5V 9V TVS DFN-3L(2x2) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$0.0687
100+
$0.0543
300+
$0.0471
3000+
$0.0416
6000+
$0.0373
9000+
$0.0352
Related Products
Welcome back, may I help you?