
* Images are for reference only
PTVSHC3N18VU-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- PTVSHC3N18VU-HXY
- JLCPCB Part #
- C49318003
- Package
- DFN-3(2x2)
- Description
- 140A@8/20us 18V 1uA 23V 39V 5.46kW@8/20us 900pF IEC 61000-4-2、IEC 61000-4-5 TVS DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 204
In-stock Item Pricing
Qty Unit Price
1+
$0.0819
50+
$0.0651
150+
$0.0566
500+
$0.0501
3000+
$0.0452
6000+
$0.0426
Related Products
Welcome back, may I help you?