This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PMBT5551-HXY

Extended
Manufacturer
HXY MOSFET
MFR.Part #
PMBT5551-HXY
JLCPCB Part #
C46682403
Package
SOT-23
Description
160V 200@10mA,5V 200mV@50mA,5mA 300MHz 300mW 50nA 600mA 6V SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 360

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 360

In-stock Item Pricing

Qty Unit Price
1+ $0.0137
200+ $0.0134
600+ $0.0132
3000+ $0.0130

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons