
* Images are for reference only
MUR1040FCT
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- MUR1040FCT
- JLCPCB Part #
- C50176896
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.4V@5A 10A 1uA@400V 35ns 400V TO-220F Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
10+
$0.4383
50+
$0.3870
100+
$0.3356
500+
$0.3035
1000+
$0.2874
Related Products
Welcome back, may I help you?