This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMDT4146-7-F-HXY

Extended
Manufacturer
HXY MOSFET
MFR.Part #
MMDT4146-7-F-HXY
JLCPCB Part #
C47506905
Package
SOT-363
Description
-55℃~+150℃ 1 NPN + 1 PNP 200mA 200mW 300@1V,10mA 300MHz 40V 50nA 5V NPN+PNP SOT-363 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 80

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 80

In-stock Item Pricing

Qty Unit Price
1+ $0.0909
50+ $0.0724
150+ $0.0632
500+ $0.0563
3000+ $0.0506
6000+ $0.0479

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons