
* Images are for reference only
MJE13006-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- MJE13006-HXY
- JLCPCB Part #
- C47506882
- Package
- TO-220
- Description
- -55℃~+150℃ 1 NPN 10 100uA 3V 400V 4MHz 80W 8A 9V NPN TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5530
10+
$1.2934
50+
$1.1507
100+
$0.9889
500+
$0.9183
1000+
$0.8847
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?