
* Images are for reference only
MAX810S-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- MAX810S-HXY
- JLCPCB Part #
- C22386572
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1.2V~5.5V 17uA 2.93V 200ms Active Low No No Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$0.0631
100+
$0.0509
300+
$0.0446
3000+
$0.0399
6000+
$0.0362
9000+
$0.0344
Related Products
Welcome back, may I help you?