
* Images are for reference only
LM2596T-ADJ
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- LM2596T-ADJ
- JLCPCB Part #
- C22386546
- Package
- TO-220-5L
- Description
- -40℃~+125℃ 1 1.2V~37V 150kHz 3A 4.5V~40V 5mA Adjustable Buck Buck Built-in No TO-220-5L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6232
10+
$0.5027
50+
$0.4417
100+
$0.3807
500+
$0.3454
1000+
$0.3261
Related Products
Welcome back, may I help you?