
* Images are for reference only
LESD8LL5.0CT5G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- LESD8LL5.0CT5G-HXY
- JLCPCB Part #
- C18198396
- Package
- DFN1006-2L
- Description
- -40℃~+125℃ 0.35pF 1 1uA 22V 4A 5V 9V Bidirectional ESD IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 427
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0210
600+
$0.0174
2000+
$0.0154
10000+
$0.0136
20000+
$0.0126
Related Products
Welcome back, may I help you?