
* Images are for reference only
HWNSC101200WQ
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HWNSC101200WQ
- JLCPCB Part #
- C42389298
- Package
- TO-247-2L
- Description
- 1 Independent 1.2kV 1.8V@10A 250uA@1200V 31.5A 750A TO-247-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.3387
10+
$2.8539
30+
$2.5656
90+
$2.2741
510+
$2.1405
990+
$2.0793
Related Products
Welcome back, may I help you?