
* Images are for reference only
HVESD12A1C-HD1-GS08
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HVESD12A1C-HD1-GS08
- JLCPCB Part #
- C22439823
- Package
- DFN1006-2L
- Description
- -55℃~+150℃ 1 12V 13.3V 150W@8/20us 1uA 26V 28pF 4A ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 217
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
50+
$0.0420
150+
$0.0413
500+
$0.0407
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?