
* Images are for reference only
HULN2803A
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HULN2803A
- JLCPCB Part #
- C50177037
- Package
- SOP-18
- Description
- -20℃~+85℃ 1.15mA 1.5V 100uA 15pF 30V 500mA 50uA 8 SOP-18 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.2803
50+
$0.2193
150+
$0.1932
500+
$0.1605
2000+
$0.1460
4000+
$0.1373
Related Products
Welcome back, may I help you?