
* Images are for reference only
HUDD32C24L01
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HUDD32C24L01
- JLCPCB Part #
- C22439748
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 1.3pF 1uA 24V 26.7V 350W@8/20us 56V 6A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 260
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
100+
$0.0345
300+
$0.0299
3000+
$0.0265
6000+
$0.0237
9000+
$0.0224
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?