
* Images are for reference only
HT7150S
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HT7150S
- JLCPCB Part #
- C5451676
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 24V 3uA 50mA 55mV@(1mA) 5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 378
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 378
In-stock Item Pricing
Qty Unit Price
1+
$0.0488
100+
$0.0394
300+
$0.0349
3000+
$0.0270
6000+
$0.0243
9000+
$0.0228
Related Products
Welcome back, may I help you?