
* Images are for reference only
HSYSD08C
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSYSD08C
- JLCPCB Part #
- C25503834
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 110pF 15A 1uA 28V 350W@8/20us 8.5V 8V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
100+
$0.0349
300+
$0.0304
3000+
$0.0269
6000+
$0.0241
9000+
$0.0227
Related Products
Welcome back, may I help you?