
* Images are for reference only
HSP3213-01UTG
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSP3213-01UTG
- JLCPCB Part #
- C25503836
- Package
- DFN0603-2L
- Description
- -40℃~+125℃ 0.25pF 1 1uA 25V 3A 5V 6V 75W Bidirectional ESD IEC 61000-4-2 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.1144
50+
$0.0904
150+
$0.0784
500+
$0.0694
2500+
$0.0622
5000+
$0.0584
Related Products
Welcome back, may I help you?