
* Images are for reference only
HSN75176BDR
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSN75176BDR
- JLCPCB Part #
- C22396408
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 1.1mA 10Mbps 128 5V Half-Duplex Transceiver ±4kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2598
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2534
In-stock Item Pricing
Qty Unit Price
1+
$0.1758
50+
$0.1381
150+
$0.1218
500+
$0.1017
2500+
$0.0927
5000+
$0.0874
Related Products
Welcome back, may I help you?