
* Images are for reference only
HSMBJ58A13F
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSMBJ58A13F
- JLCPCB Part #
- C42402100
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1uA 58V 6.5A 71.2V 800W 93.6V Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.1126
50+
$0.0890
150+
$0.0773
500+
$0.0684
3000+
$0.0614
6000+
$0.0578
Related Products
Welcome back, may I help you?