
* Images are for reference only
HSMAJ7.0A13F
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSMAJ7.0A13F
- JLCPCB Part #
- C42402105
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 12V 200uA 33.3A 400W 7V 8.6V TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
50+
$0.0845
150+
$0.0737
500+
$0.0657
2500+
$0.0591
5000+
$0.0559
Related Products
Welcome back, may I help you?