
* Images are for reference only
HSD32324
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSD32324
- JLCPCB Part #
- C25503802
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 1uA 24V 26V 60V 60pF 6A ESD IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0833
50+
$0.0658
150+
$0.0571
500+
$0.0505
3000+
$0.0454
6000+
$0.0428
Related Products
Welcome back, may I help you?