This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSCTWA60N120G24

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HSCTWA60N120G24
JLCPCB Part #
C42389111
Package
TO-247-4L(TO-247-4)
Description
-40℃~+175℃ 1 N-channel 1.2kV 131nC 14pF 161pF 2.101nF 405W 4V 50mΩ 78A N-Channel TO-247-4L(TO-247-4) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9804
10+ $11.1984
30+ $10.1130
90+ $9.2027

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons