
* Images are for reference only
HSCT018W65G34AG
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSCT018W65G34AG
- JLCPCB Part #
- C42389145
- Package
- TO-247-4L
- Description
- -40℃~+175℃ 120A 188nC 21mΩ 289pF 3.6V 31pF 416W 5.011nF 650V TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4505
10+
$15.6950
30+
$14.3855
90+
$13.2435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?