
* Images are for reference only
HSCS220AE2HR
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSCS220AE2HR
- JLCPCB Part #
- C42389215
- Package
- TO-247
- Description
- -55℃~+175℃ 1.35V@20A 2uA@650V 51A 650V 80A TO-247 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.8309
10+
$4.1302
30+
$3.7136
90+
$3.2922
510+
$3.0985
990+
$3.0097
Related Products
Welcome back, may I help you?