This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HPESDHC2FD5VUH

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HPESDHC2FD5VUH
JLCPCB Part #
C25503814
Package
DFN1006-2L
Description
-55℃~+150℃ 1 1uA 25V 300W@8/20us 40pF 5V 6V ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 128

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 128

In-stock Item Pricing

Qty Unit Price
1+ $0.0315
200+ $0.0245
600+ $0.0206
2000+ $0.0184
10000+ $0.0163
20000+ $0.0153

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons