
* Images are for reference only
HLM337IMP/NOPB
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HLM337IMP/NOPB
- JLCPCB Part #
- C22449577
- Package
- SOT-223
- Description
- 0℃~+125℃ 1 1.25V~37V 1.5A 60dB@(120Hz) 65uA Adjustable Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 133
In-stock Item Pricing
Qty Unit Price
1+
$0.9652
10+
$0.7767
30+
$0.6832
100+
$0.5898
500+
$0.5350
1000+
$0.5060
Related Products
Welcome back, may I help you?