
* Images are for reference only
HIDH04G65C6XKSA1
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HIDH04G65C6XKSA1
- JLCPCB Part #
- C42389299
- Package
- TO-220H-2L
- Description
- -55℃~+175℃ 1.5V@4A 14A 36A 50uA@650V 650V TO-220H-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.9116
10+
$0.7345
50+
$0.6459
100+
$0.5573
500+
$0.5058
1000+
$0.4784
Related Products
Welcome back, may I help you?