
* Images are for reference only
HESDNC3V3U1CL-A
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HESDNC3V3U1CL-A
- JLCPCB Part #
- C3033483
- Package
- SOD-523
- Description
- -40℃~+125℃ 1 11.2A 1uA 3.3V 5V 60pF 8.4V 90W@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 426
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 426
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
500+
$0.0126
3000+
$0.0104
6000+
$0.0092
24000+
$0.0082
51000+
$0.0077
Related Products
Welcome back, may I help you?