This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HESDLC5VB1CL-A

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HESDLC5VB1CL-A
JLCPCB Part #
C3033492
Package
SOD-523
Description
-40℃~+125℃ 1 12.9V 1uA 2.5A 2.5pF 30W@8/20us 5.4V 5V Bidirectional ESD IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 477

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0188
500+ $0.0147
3000+ $0.0122
6000+ $0.0108
24000+ $0.0096
51000+ $0.0090

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons