
* Images are for reference only
HESDB5V0
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HESDB5V0
- JLCPCB Part #
- C22439791
- Package
- SOD-523
- Description
- -40℃~+125℃ 1 14V 2A 2uA 3.5pF 35W@8/20us 5V 9.4V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.0209
200+
$0.0163
600+
$0.0137
3000+
$0.0122
9000+
$0.0108
21000+
$0.0101
Related Products
Welcome back, may I help you?