This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HDSD05C

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HDSD05C
JLCPCB Part #
C25503805
Package
SOD-323
Description
1 120pF 1uA 20A 22V 5V 6.5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 170

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 170

In-stock Item Pricing

Qty Unit Price
1+ $0.0443
100+ $0.0350
300+ $0.0305
3000+ $0.0269
6000+ $0.0242
9000+ $0.0228

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons