
* Images are for reference only
HDF2B6M5CT,L3F
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HDF2B6M5CT,L3F
- JLCPCB Part #
- C22439868
- Package
- DFN1006-2L
- Description
- -55℃~+150℃ 0.5pF 1 100W@8/20us 100nA 25V 4A 5V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
50+
$0.0748
150+
$0.0648
500+
$0.0574
2500+
$0.0514
5000+
$0.0485
Related Products
Welcome back, may I help you?